T495D226K020ATE225 vs TBJD226K020CFLD0H24 feature comparison

T495D226K020ATE225 KEMET Corporation

Buy Now Datasheet

TBJD226K020CFLD0H24 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 12 Weeks
Samacsys Manufacturer KEMET
Additional Feature RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 225 mΩ 900 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e0
Leakage Current 0.0044 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 130.4 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.04
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/8

Compare T495D226K020ATE225 with alternatives

Compare TBJD226K020CFLD0H24 with alternatives