T495D157K006ZGA800 vs T495D157K6R3AHE080 feature comparison

T495D157K006ZGA800 KEMET Corporation

Buy Now Datasheet

T495D157K6R3AHE080 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4 e0
Leakage Current 0.0095 mA 0.0095 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.06
Terminal Finish Gold (Au) TIN LEAD
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Ripple Current 547.6 mA

Compare T495D157K006ZGA800 with alternatives

Compare T495D157K6R3AHE080 with alternatives