T495C476M016AGE350 vs T495C476M016AME3507280 feature comparison

T495C476M016AGE350 KEMET Corporation

Buy Now Datasheet

T495C476M016AME3507280 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2413 , 2413
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 350 mΩ 350 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e4 e0
Leakage Current 0.0075 mA 0.0075 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 89.6 mA 89.6 mA
Size Code 2312 2312
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish GOLD TIN LEAD
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare T495C476M016AGE350 with alternatives

Compare T495C476M016AME3507280 with alternatives