T495B686M010AHE600 vs TCSVS1A686MBB feature comparison

T495B686M010AHE600 KEMET Corporation

Buy Now Datasheet

TCSVS1A686MBB Samsung Electro-Mechanics

Buy Now Datasheet
No
No
Active Obsolete
KEMET ELECTRONICS CORP SAMSUNG ELECTRO-MECHANICS
, 1411 , 1411
not_compliant unknown
EAR99 EAR99
8532.21.00.50
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
68 µF 68 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
600 mΩ
1.9 mm 1.9 mm
e0
0.0068 mA
3.5 mm 3.5 mm
SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, Embossed Plastic, 7 Inch Bulk
POLARIZED POLARIZED
20% 20%
10 V 10 V
60 mA
1411 1411
YES
0.08
Tin/Lead (Sn90Pb10)
J BEND
2.8 mm 2.8 mm
1 1
SVS(10V,B)

Compare T495B686M010AHE600 with alternatives

Compare TCSVS1A686MBB with alternatives