T495B475K016ANA3K5 vs T493B475K016CT6310 feature comparison

T495B475K016ANA3K5 KEMET Corporation

Buy Now Datasheet

T493B475K016CT6310 KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1411 , 1411
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
4.7 µF 4.7 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3500 mΩ 3500 mΩ
1.9 mm 1.9 mm
e3 e3
0.0008 mA 0.0008 mA
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
16 V 16 V
AEC-Q200
39.6 mA 62.4 mA
1411 1411
YES YES
0.06 0.06
Tin (Sn) MATTE TIN OVER NICKEL
J BEND J BEND
2.8 mm 2.8 mm
1 1

Compare T495B475K016ANA3K5 with alternatives

Compare T493B475K016CT6310 with alternatives