T495A156M006ASE2K0 vs 277E6301156MN533 feature comparison

T495A156M006ASE2K0 KEMET Corporation

Buy Now Datasheet

277E6301156MN533 Matsuo Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP MATSUO ELECTRIC CO LTD
Package Description , 1206 , 1306
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e3
Leakage Current 0.0009 mA 0.0009 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 77.6 mA
Size Code 1206 1306
Surface Mount YES YES
Tan Delta 0.06 0.08
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare T495A156M006ASE2K0 with alternatives

Compare 277E6301156MN533 with alternatives