T495A156K016ATE2K5 vs TEESVA1C156K8R feature comparison

T495A156K016ATE2K5 KEMET Corporation

Buy Now Datasheet

TEESVA1C156K8R TOKIN Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP TOKIN CORP
Package Description , 1306 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2500 mΩ 5000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3
Leakage Current 0.0024 mA 0.0024 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 69 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.08 0.12
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Manufacturer Series E/SV
Series E/SV

Compare T495A156K016ATE2K5 with alternatives

Compare TEESVA1C156K8R with alternatives