T494U336K016AT vs T491U336K016AH feature comparison

T494U336K016AT KEMET Corporation

Buy Now Datasheet

T491U336K016AH KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2312 , 2412
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Samacsys Manufacturer KEMET
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2200 mΩ 1000 mΩ
Height 1.4 mm 1.4 mm
JESD-609 Code e3 e0
Leakage Current 0.0053 mA 0.0053 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 80.8 mA 120 mA
Size Code 2312 2312
Surface Mount YES YES
Tan Delta 0.12 0.06
Terminal Finish MATTE TIN OVER NICKEL TIN LEAD
Terminal Pitch 1.3 mm 1.3 mm
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 5 7
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ

Compare T494U336K016AT with alternatives

Compare T491U336K016AH with alternatives