T494S156M004ATAUTO7280
vs
SKF-0G156M-RA2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
ELNA CO LTD
Package Description
, 1206
, 1306
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
15 µF
15 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
9000 mΩ
Height
1.2 mm
1.2 mm
JESD-609 Code
e3
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Plastic, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Reference Standard
AEC-Q200
Size Code
1206
1306
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Custom Capabilities
If Necessary, Drawings Can Be Provided
Series
SKF
Compare T494S156M004ATAUTO7280 with alternatives
Compare SKF-0G156M-RA2 with alternatives