T494D477K004AH vs TCSCS0G477KDAL feature comparison

T494D477K004AH KEMET Corporation

Buy Now Datasheet

TCSCS0G477KDAL Samsung Electro-Mechanics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP SAMSUNG ELECTRO-MECHANICS
Package Description , 2917 , 2917
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 150 mΩ 600 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e0
Leakage Current 0.0188 mA 0.0188 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 400 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish TIN LEAD
Terminal Pitch 1.3 mm
Terminal Shape J BEND WRAPAROUND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare T494D477K004AH with alternatives

Compare TCSCS0G477KDAL with alternatives