T494D336K035AG vs T493D336K035CK621CWAFL feature comparison

T494D336K035AG KEMET Corporation

Buy Now Datasheet

T493D336K035CK621CWAFL KEMET Corporation

Buy Now Datasheet
Yes
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 ,
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
33 µF 33 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
600 mΩ 300 mΩ
2.8 mm 2.8 mm
e4 e0
0.0116 mA 0.0116 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH WAFFLE PACK
10% 10%
35 V 35 V
80 mA 282.8 mA
2917 2917
YES YES
0.06 0.06
GOLD Tin/Lead (Sn90Pb10)
J BEND J BEND
4.3 mm 4.3 mm
1 1
POLARIZED

Compare T494D336K035AG with alternatives

Compare T493D336K035CK621CWAFL with alternatives