T494D226K035AHAUTO vs T493D226K035BN6230 feature comparison

T494D226K035AHAUTO KEMET Corporation

Buy Now Datasheet

T493D226K035BN6230 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ 200 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e0 e3
Length 7.3 mm 7.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard AEC-Q200
Size Code 2917 2917
Terminal Finish Tin/Lead (Sn90Pb10) Matte Tin (Sn) - with Nickel (Ni) barrier
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.50
Leakage Current 0.0077 mA
Mounting Feature SURFACE MOUNT
Ripple Current 346.4 mA
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare T494D226K035AHAUTO with alternatives

Compare T493D226K035BN6230 with alternatives