T494D107K016AHAUTO7280
vs
593D107X9016D8W
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
, 2917
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100KHZ
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
150 mΩ
125 mΩ
Height
2.8 mm
2.8 mm
JESD-609 Code
e0
e0
Leakage Current
0.016 mA
0.016 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Reference Standard
AEC-Q200
Ripple Current
400 mA
440 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.08
0.08
Terminal Finish
Tin/Lead (Sn90Pb10)
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
2
Pbfree Code
No
Package Shape
RECTANGULAR PACKAGE
Compare T494D107K016AHAUTO7280 with alternatives
Compare 593D107X9016D8W with alternatives