T494C157M006ASAUTO
vs
ESVC0J157M
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
TOKIN CORP
|
Package Description |
, 2413
|
, 2312
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
150 µF
|
150 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e0
|
|
Leakage Current |
0.0095 mA
|
0.0094 mA
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, 7 INCH
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Reference Standard |
AEC-Q200
|
|
Ripple Current |
242.4 mA
|
|
Size Code |
2413
|
2312
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
0.1
|
Terminal Finish |
Tin/Lead (Sn90Pb10)
|
|
Terminal Shape |
J BEND
|
J BEND
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ESR |
|
600 mΩ
|
Height |
|
2.5 mm
|
Length |
|
6 mm
|
Manufacturer Series |
|
E/SV
|
Package Style |
|
SMT
|
Series |
|
E/SV
|
Width |
|
3.2 mm
|
|
|
|
Compare T494C157M006ASAUTO with alternatives
Compare ESVC0J157M with alternatives