T494B227M004ATAUTO vs TCMOG227BT-LF feature comparison

T494B227M004ATAUTO KEMET Corporation

Buy Now Datasheet

TCMOG227BT-LF Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP CAL-CHIP ELECTRONICS INC
Package Description , 1411 , 1411
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ 500 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e3
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard AEC-Q200
Size Code 1411 1411
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare T494B227M004ATAUTO with alternatives

Compare TCMOG227BT-LF with alternatives