T494B227M004AM7280 vs B45004B2276M507 feature comparison

T494B227M004AM7280 KEMET Corporation

Buy Now Datasheet

B45004B2276M507 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP EPCOS AG
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ
Height 1.9 mm
JESD-609 Code e0 e3
Leakage Current 0.0088 mA 0.0088 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 73.6 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08 0.2
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape J BEND J BEND
Width 2.8 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Manufacturer Series B450
Package Shape RECTANGULAR PACKAGE

Compare T494B227M004AM7280 with alternatives