T494A336M004AHAUTO7280 vs T493A336M004AH64107610 feature comparison

T494A336M004AHAUTO7280 KEMET Corporation

Buy Now Datasheet

T493A336M004AH64107610 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1206 , 1306
not_compliant compliant
EAR99 EAR99
33 µF 33 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3000 mΩ 4000 mΩ
1.6 mm 1.6 mm
e0 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 13 Inch BULK
POLARIZED POLARIZED
20% 20%
4 V 4 V
AEC-Q200
1206 1206
YES YES
Tin/Lead (Sn90Pb10) Tin/Lead (Sn90Pb10)
J BEND J BEND
1.6 mm 1.6 mm
1 1
8532.21.00.50
0.0013 mA
54.8 mA
0.06

Compare T494A336M004AHAUTO7280 with alternatives

Compare T493A336M004AH64107610 with alternatives