T494A155K025AG vs TBJA155K025JALZ0923 feature comparison

T494A155K025AG KEMET Corporation

Buy Now Datasheet

TBJA155K025JALZ0923 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Samacsys Manufacturer KEMET
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3000 mΩ 3000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e4 e4
Leakage Current 0.0005 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 63.2 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish GOLD Gold (Au)
Terminal Pitch 0.8 mm
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare T494A155K025AG with alternatives

Compare TBJA155K025JALZ0923 with alternatives