T494A154K050ATAUTO vs T493A154K050AN63207640 feature comparison

T494A154K050ATAUTO KEMET Corporation

Buy Now Datasheet

T493A154K050AN63207640 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1306 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100KHZ
Capacitance 0.15 µF 0.15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 10000 mΩ 10000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e3
Leakage Current 0.0005 mA 0.0005 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Ripple Current 34.8 mA 34.8 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 0.8 mm
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare T494A154K050ATAUTO with alternatives

Compare T493A154K050AN63207640 with alternatives