T493X477M010BK62107640 vs T493X477M010BM61207610 feature comparison

T493X477M010BK62107640 KEMET Corporation

Buy Now Datasheet

T493X477M010BM61207610 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
470 µF 470 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
200 mΩ 50 mΩ
4 mm 4 mm
e0 e0
0.047 mA 0.047 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK BULK
POLARIZED POLARIZED
20% 20%
10 V 10 V
363.2 mA 726.8 mA
2917 2917
YES YES
0.1 0.1
Tin/Lead (Sn90Pb10) Tin/Lead (Sn/Pb)
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T493X477M010BK62107640 with alternatives

Compare T493X477M010BM61207610 with alternatives