T493X477M006BN6430 vs T493X477M006AN62107280 feature comparison

T493X477M006BN6430 KEMET Corporation

Buy Now Datasheet

T493X477M006AN62107280 KEMET Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
470 µF 470 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
50 mΩ 200 mΩ
4 mm 4 mm
e3 e3
0.0296 mA 0.0296 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
726.8 mA 363.2 mA
2917 2917
YES YES
0.1 0.1
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
J BEND J BEND
4.3 mm 4.3 mm
1 1
RECTANGULAR PACKAGE

Compare T493X477M006BN6430 with alternatives

Compare T493X477M006AN62107280 with alternatives