T493X477M006AK61307280 vs T513X477M006BT6210WAFL feature comparison

T493X477M006AK61307280 KEMET Corporation

Buy Now Datasheet

T513X477M006BT6210WAFL KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 50 mΩ 30 mΩ
Height 4 mm 4 mm
JESD-609 Code e0 e3
Leakage Current 0.0296 mA 0.0296 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 726.8 mA 936 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.06
Terminal Finish Tin/Lead (Sn90Pb10) MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ

Compare T493X477M006AK61307280 with alternatives

Compare T513X477M006BT6210WAFL with alternatives