T493X477K010AT61207640 vs T493X477K010CT63107280 feature comparison

T493X477K010AT61207640 KEMET Corporation

Buy Now Datasheet

T493X477K010CT63107280 KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
470 µF 470 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
50 mΩ 200 mΩ
4 mm 4 mm
e3 e3
0.047 mA 0.047 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
10% 10%
10 V 10 V
726.8 mA 363.2 mA
2917 2917
YES YES
0.1 0.1
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
J BEND J BEND
4.3 mm 4.3 mm
1 1
RECTANGULAR PACKAGE

Compare T493X477K010AT61207640 with alternatives

Compare T493X477K010CT63107280 with alternatives