T493X476M025CK61207640 vs T493X476M025BH64107280 feature comparison

T493X476M025CK61207640 KEMET Corporation

Buy Now Datasheet

T493X476M025BH64107280 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
300 mΩ 700 mΩ
4 mm 4 mm
e0 e0
0.0118 mA 0.0118 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
20% 20%
25 V 25 V
296.8 mA 194 mA
2917 2917
YES YES
0.06 0.06
Tin/Lead (Sn90Pb10) Tin/Lead (Sn90Pb10)
J BEND J BEND
4.3 mm 4.3 mm
1 1
RECTANGULAR PACKAGE

Compare T493X476M025CK61207640 with alternatives

Compare T493X476M025BH64107280 with alternatives