T493X476K035CK6310WAFL vs T493X476K035CC6413 feature comparison

T493X476K035CK6310WAFL KEMET Corporation

Buy Now Datasheet

T493X476K035CC6413 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
250 mΩ 250 mΩ
4 mm 4 mm
e0 e0
0.0165 mA 0.0165 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
WAFFLE PACK TR, Embossed Plastic, 7 Inch
POLARIZED POLARIZED
10% 10%
35 V 35 V
324.8 mA
2917 2917
YES YES
0.06 0.06
Tin/Lead (Sn90Pb10) Tin/Lead (Sn90Pb10)
J BEND J BEND
4.3 mm 4.3 mm
1 1
ESR IS MEASURED AT 100 KHZ

Compare T493X476K035CK6310WAFL with alternatives

Compare T493X476K035CC6413 with alternatives