T493X337M004BM6210 vs T493X337M004BB63207640 feature comparison

T493X337M004BM6210 KEMET Corporation

Buy Now Datasheet

T493X337M004BB63207640 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 500 mΩ 200 mΩ
Height 4 mm 4 mm
JESD-609 Code e0 e4
Leakage Current 0.0132 mA 0.0132 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 229.6 mA 363.2 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare T493X337M004BM6210 with alternatives

Compare T493X337M004BB63207640 with alternatives