T493X336M035AK6430C-7280 vs T493X336M035CH64107280 feature comparison

T493X336M035AK6430C-7280 KEMET Corporation

Buy Now Datasheet

T493X336M035CH64107280 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 180 mΩ 600 mΩ
Height 4 mm 4 mm
JESD-609 Code e0 e0
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn90Pb10) Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Leakage Current 0.0116 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 209.6 mA
Tan Delta 0.06

Compare T493X336M035AK6430C-7280 with alternatives

Compare T493X336M035CH64107280 with alternatives