T493X336J025CK6221
vs
T493X336J025BM6430WAFL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
300 mΩ
180 mΩ
Height
4 mm
4 mm
JESD-609 Code
e0
e0
Leakage Current
0.0083 mA
0.0083 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
WAFFLE PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Ripple Current
382.8 mA
Compare T493X336J025CK6221 with alternatives
Compare T493X336J025BM6430WAFL with alternatives