T493X157M010CK6210 vs T496X157M010CC622B7640 feature comparison

T493X157M010CK6210 KEMET Corporation

Buy Now Datasheet

T496X157M010CC622B7640 KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
150 µF 150 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
700 mΩ 400 mΩ
4 mm 4 mm
e0
0.015 mA 0.015 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH BULK
POLARIZED POLARIZED
20% 20%
10 V 10 V
194 mA 256.8 mA
2917 2917
YES YES
0.08 0.08
Tin/Lead (Sn90Pb10)
J BEND J BEND
4.3 mm 4.3 mm
1 1
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ

Compare T493X157M010CK6210 with alternatives

Compare T496X157M010CC622B7640 with alternatives