T493X156M050AB6312 vs T493X156M050AC6410 feature comparison

T493X156M050AB6312 KEMET Corporation

Buy Now Datasheet

T493X156M050AC6410 KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR IS MEASURED AT 100 KHZ
15 µF 15 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1000 mΩ 1000 mΩ
4 mm 4 mm
e4 e0
0.0075 mA 0.0075 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
20% 20%
50 V 50 V
2917 2917
YES YES
0.06 0.06
Gold (Au) Tin/Lead (Sn90Pb10)
J BEND J BEND
4.3 mm 4.3 mm
1 1
162.4 mA

Compare T493X156M050AB6312 with alternatives

Compare T493X156M050AC6410 with alternatives