T493X106M035AH6410
vs
T496X106M035CC64107610
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2916
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
900 mΩ
1000 mΩ
Height
4 mm
4 mm
JESD-609 Code
e0
e0
Leakage Current
0.0035 mA
0.0035 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
171.2 mA
162.4 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.04
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4 mm
Base Number Matches
1
1
Compare T493X106M035AH6410 with alternatives
Compare T496X106M035CC64107610 with alternatives