T493E476K035CB6210 vs T493E476K035CM6222 feature comparison

T493E476K035CB6210 KEMET Corporation

Buy Now Datasheet

T493E476K035CM6222 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2924 , 2924
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 500 mΩ 300 mΩ
Height 3.6 mm 3.6 mm
JESD-609 Code e4 e0
Leakage Current 0.0165 mA 0.0165 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 252.8 mA
Size Code 2924 2924
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Gold (Au) Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 6 mm 6 mm
Base Number Matches 1 1
Additional Feature ESR IS MEASURED AT 100 KHZ

Compare T493E476K035CB6210 with alternatives

Compare T493E476K035CM6222 with alternatives