T493E476K035AC6312 vs TBJV476K035CSLC0800 feature comparison

T493E476K035AC6312 KEMET Corporation

Buy Now Datasheet

TBJV476K035CSLC0800 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2924 , 2924
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 500 mΩ 400 mΩ
Height 3.6 mm 3.55 mm
JESD-609 Code e0 e0
Leakage Current 0.0165 mA 0.01645 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2924 2924
Surface Mount YES YES
Tan Delta 0.1 0.06
Terminal Finish Tin/Lead (Sn90Pb10) Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 6 mm 6.1 mm
Base Number Matches 1 1
Pbfree Code No
Package Shape RECTANGULAR PACKAGE
Ripple Current 316 mA

Compare T493E476K035AC6312 with alternatives

Compare TBJV476K035CSLC0800 with alternatives