T493D476K025BN63307280 vs T493D476K025BB6320 feature comparison

T493D476K025BN63307280 KEMET Corporation

Buy Now Datasheet

T493D476K025BB6320 KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
120 mΩ 200 mΩ
2.8 mm 2.8 mm
e3 e4
0.0118 mA 0.0118 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
25 V 25 V
447.2 mA 346.4 mA
2917 2917
YES YES
0.1 0.1
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T493D476K025BN63307280 with alternatives

Compare T493D476K025BB6320 with alternatives