T493D337K006CH611C7610 vs T493D337K006CN6120 feature comparison

T493D337K006CH611C7610 KEMET Corporation

Buy Now Datasheet

T493D337K006CN6120 KEMET Corporation

Buy Now Datasheet
No Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
330 µF 330 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
500 mΩ 150 mΩ
2.8 mm 2.8 mm
e0 e3
0.0198 mA 0.0208 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
6.3 V 6.3 V
219.2 mA 400 mA
2917 2917
YES YES
0.08 0.08
Tin/Lead (Sn90Pb10) Matte Tin (Sn) - with Nickel (Ni) barrier
J BEND J BEND
4.3 mm 4.3 mm
1 1
Yes

Compare T493D337K006CH611C7610 with alternatives

Compare T493D337K006CN6120 with alternatives