T493D336M016CT622C7610
vs
T493D336M016AB6220
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
MIL-PRF-55365
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
250 mΩ
250 mΩ
Height
2.8 mm
2.8 mm
JESD-609 Code
e3
e4
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
2917
2917
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
GOLD
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Leakage Current
0.0053 mA
Package Shape
RECTANGULAR PACKAGE
Ripple Current
310 mA
Tan Delta
0.06
Compare T493D336M016CT622C7610 with alternatives
Compare T493D336M016AB6220 with alternatives