T493D336K020AM6122 vs T493D336K020CH631C7610 feature comparison

T493D336K020AM6122 KEMET Corporation

Buy Now Datasheet

T493D336K020CH631C7610 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR IS MEASURED AT 100 KHZ
33 µF 33 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
200 mΩ 800 mΩ
2.8 mm 2.8 mm
e0 e0
0.0066 mA 0.0066 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 7 Inch BULK
POLARIZED POLARIZED
10% 10%
20 V 20 V
2917 2917
YES YES
0.06 0.06
Tin/Lead (Sn/Pb) Tin/Lead (Sn90Pb10)
J BEND J BEND
4.3 mm 4.3 mm
1 1
173.2 mA

Compare T493D336K020AM6122 with alternatives

Compare T493D336K020CH631C7610 with alternatives