T493D226M035BC63107640 vs T493D226M035BC6310 feature comparison

T493D226M035BC63107640 KEMET Corporation

Buy Now Datasheet

T493D226M035BC6310 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
700 mΩ 700 mΩ
2.8 mm 2.8 mm
e0 e0
0.0077 mA 0.0077 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
20% 20%
35 V 35 V
185.2 mA 185.2 mA
2917 2917
YES YES
0.06 0.06
Tin/Lead (Sn90Pb10) Tin/Lead (Sn90Pb10)
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T493D226M035BC63107640 with alternatives

Compare T493D226M035BC6310 with alternatives