T493D226M035AC6110 vs T493D226M035CT61207280 feature comparison

T493D226M035AC6110 KEMET Corporation

Buy Now Datasheet

T493D226M035CT61207280 KEMET Corporation

Buy Now Datasheet
No
No Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
KEMET
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
700 mΩ 400 mΩ
2.8 mm 2.8 mm
e0 e3
0.0077 mA 0.0077 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
20% 20%
35 V 35 V
185.2 mA 244.8 mA
2917 2917
YES YES
0.06 0.06
Tin/Lead (Sn90Pb10) Matte Tin (Sn) - with Nickel (Ni) barrier
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T493D226M035AC6110 with alternatives

Compare T493D226M035CT61207280 with alternatives