T493D226M035AB6110WAFL vs T493D226M035BK61207280 feature comparison

T493D226M035AB6110WAFL KEMET Corporation

Buy Now Datasheet

T493D226M035BK61207280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 700 mΩ 400 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e4 e0
Leakage Current 0.0077 mA 0.0077 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 185.2 mA 244.8 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Gold (Au) Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare T493D226M035AB6110WAFL with alternatives

Compare T493D226M035BK61207280 with alternatives