T493D226J016CB6420C-7280
vs
T493D226J016BK6410C-7280
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Custom Capabilities |
5% Tolerance Available On Request
|
5% Tolerance Available On Request
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
ESR |
300 mΩ
|
800 mΩ
|
Height |
2.8 mm
|
2.8 mm
|
JESD-609 Code |
e4
|
e0
|
Length |
7.3 mm
|
7.3 mm
|
Manufacturer Series |
T493(16V,20ESR)
|
T493(16V,10ESR)
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 Inch
|
TR, 13 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Reference Standard |
MIL-PRF-55365
|
MIL-PRF-55365
|
Series |
T493(16V,20 ESR)
|
T493(16V,10 ESR)
|
Size Code |
2917
|
2917
|
Terminal Finish |
Gold (Au)
|
Tin/Lead (Sn90Pb10)
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare T493D226J016CB6420C-7280 with alternatives
Compare T493D226J016BK6410C-7280 with alternatives