T493D106M035CK612A7610 vs T493D106M035CT651A7640 feature comparison

T493D106M035CK612A7610 KEMET Corporation

Buy Now Datasheet

T493D106M035CT651A7640 KEMET Corporation

Buy Now Datasheet
No Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
300 mΩ 1000 mΩ
2.8 mm 2.8 mm
e0 e3
0.0035 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK Bulk
POLARIZED POLARIZED
20% 20%
35 V 35 V
282.8 mA
2917 2917
YES YES
0.06
Tin/Lead (Sn90Pb10) Matte Tin (Sn) - with Nickel (Ni) barrier
J BEND J BEND
4.3 mm 4.3 mm
1 1
MIL-PRF-55365

Compare T493D106M035CK612A7610 with alternatives

Compare T493D106M035CT651A7640 with alternatives