T493D106M035CH6430C-7280 vs T493D106M035CB631A7280 feature comparison

T493D106M035CH6430C-7280 KEMET Corporation

Buy Now Datasheet

T493D106M035CB631A7280 KEMET Corporation

Buy Now Datasheet
No Yes
Obsolete Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
not_compliant compliant
EAR99 EAR99
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
250 mΩ 1000 mΩ
2.8 mm 2.8 mm
e0 e4
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
20% 20%
35 V 35 V
MIL-PRF-55365
2917 2917
YES YES
Tin/Lead (Sn90Pb10) Gold (Au)
J BEND J BEND
4.3 mm 4.3 mm
1 1
8532.21.00.50
0.0035 mA
154.8 mA
0.06

Compare T493D106M035CH6430C-7280 with alternatives

Compare T493D106M035CB631A7280 with alternatives