T493D106M035BM6333 vs B45035D1066M137 feature comparison

T493D106M035BM6333 KEMET Corporation

Buy Now Datasheet

B45035D1066M137 TDK Epcos

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP EPCOS AG
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 250 mΩ
Height 2.8 mm
JESD-609 Code e0 e3
Leakage Current 0.0035 mA 0.0035 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape J BEND J BEND
Width 4.3 mm
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Series B450
Package Shape RECTANGULAR PACKAGE

Compare T493D106M035BM6333 with alternatives