T493D106K035AB6130C-7280 vs T493D106K035BT6132 feature comparison

T493D106K035AB6130C-7280 KEMET Corporation

Buy Now Datasheet

T493D106K035BT6132 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 250 mΩ 250 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e4 e3
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Gold (Au) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Leakage Current 0.0035 mA
Tan Delta 0.06

Compare T493D106K035AB6130C-7280 with alternatives

Compare T493D106K035BT6132 with alternatives