T493C476K016BK6410
vs
T493C476K016CH61207640
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2413
, 2413
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1200 mΩ
500 mΩ
Height
2.5 mm
2.5 mm
JESD-609 Code
e0
e0
Leakage Current
0.0075 mA
0.0075 mA
Length
6 mm
6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
121.2 mA
187.6 mA
Size Code
2312
2312
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
J BEND
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
Compare T493C476K016BK6410 with alternatives
Compare T493C476K016CH61207640 with alternatives