T493C476K016AT64307640 vs T493C476K016CB6120 feature comparison

T493C476K016AT64307640 KEMET Corporation

Buy Now Datasheet

T493C476K016CB6120 KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2413 , 2413
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
350 mΩ 500 mΩ
2.5 mm 2.5 mm
e3 e4
0.0075 mA 0.0075 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
16 V 16 V
224 mA 187.6 mA
2312 2312
YES YES
0.06 0.06
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
J BEND J BEND
3.2 mm 3.2 mm
1 1
Yes
RECTANGULAR PACKAGE

Compare T493C476K016AT64307640 with alternatives

Compare T493C476K016CB6120 with alternatives