T493C476K006CC621B7610 vs T493C476K006CH62207280 feature comparison

T493C476K006CC621B7610 KEMET Corporation

Buy Now Datasheet

T493C476K006CH62207280 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2413 , 2413
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1600 mΩ 250 mΩ
2.5 mm 2.5 mm
e0 e0
0.0029 mA 0.003 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
10% 10%
6.3 V 6.3 V
104.8 mA 265.2 mA
2312 2312
YES YES
0.06 0.06
Tin/Lead (Sn90Pb10) Tin/Lead (Sn90Pb10)
J BEND J BEND
3.2 mm 3.2 mm
1 1
RECTANGULAR PACKAGE

Compare T493C476K006CC621B7610 with alternatives

Compare T493C476K006CH62207280 with alternatives