T493C335K035CB6430 vs TBJC335K035CBLZTH24 feature comparison

T493C335K035CB6430 KEMET Corporation

Buy Now Datasheet

TBJC335K035CBLZTH24 Kyocera AVX Components

Buy Now Datasheet
Yes
Yes No
Active Active
KEMET ELECTRONICS CORP AVX CORP
, 2413 , 2412
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
3.3 µF 3.3 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
600 mΩ 2500 mΩ
2.5 mm 2.5 mm
e4 e0
0.0012 mA 0.0012 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH BULK
POLARIZED POLARIZED
10% 10%
35 V 35 V
171.2 mA 80 mA
2312 2312
YES YES
0.06 0.06
Gold (Au) Tin/Lead (Sn/Pb)
J BEND J BEND
3.2 mm 3.2 mm
1 1
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ

Compare T493C335K035CB6430 with alternatives

Compare TBJC335K035CBLZTH24 with alternatives