T493C335K035BC6120WAFL vs CWR11MB335KBATR13 feature comparison

T493C335K035BC6120WAFL KEMET Corporation

Buy Now Datasheet

CWR11MB335KBATR13 Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
KEMET ELECTRONICS CORP AVX CORP
, 2413 , 2413
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
3.3 µF 3.3 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
800 mΩ 2500 mΩ
2.5 mm 2.5 mm
e0 e4
0.0012 mA 0.0012 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
WAFFLE PACK TR, PLASTIC, 13 INCH
POLARIZED POLARIZED
10% 10%
35 V 35 V
148 mA 80 mA
2312 2312
YES YES
0.06 0.06
Tin/Lead (Sn90Pb10) Gold (Au)
J BEND J BEND
3.2 mm 3.2 mm
1 1
Yes
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
MIL-PRF-55365/8

Compare T493C335K035BC6120WAFL with alternatives

Compare CWR11MB335KBATR13 with alternatives